text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP1G08FW5-7

74AUP Series 3.6 V 4 mA SMT Single 2 Input Positive AND Gate - DFN1010-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74AUP1G08FW5-7 - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Output Characteristics: Push-Pull
Supply Voltage-Nom: 0.8V to 3.6V
Propagation Delay: 4.2ns
Operating Temperature: -40°C to +125°C
Capacitance: 1.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 6
Quiescent Current: 0.5µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.00
USD
Quantity
Unit Price
5,000
$0.0386
15,000
$0.0377
20,000
$0.0374
50,000
$0.0367
75,000+
$0.0359
Product Variant Information section